Part Details for UT001619PH6 by SOURIAU-SUNBANK
Results Overview of UT001619PH6 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UT001619PH6 Information
UT001619PH6 by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UT001619PH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K2269
|
Newark | Circular Connector, Trim Trio Ut0 Series, Receptacle, 19, Pin, Panel Mount, 16-19 Rohs Compliant: Yes |Souriau-Sunbank/eaton UT001619PH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$23.4500 / $38.2600 | Buy Now |
|
DISTI #
SOU2211-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$15.4277 / $23.9200 | Buy Now |
|
DISTI #
649-UT001619PH6
|
Mouser Electronics | Standard Circular Connector 19P Size 16 Wall Mount Receptacle RoHS: Compliant | 49 |
|
$15.4200 / $23.9200 | Buy Now |
|
DISTI #
71218575
|
RS | SQUARE FLANGE RECEPTACLE, UT0 SERIES, 19WAYWALL MOUNT CONN RECP, PIN CONTACTS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 |
|
$11.6400 | Buy Now |
|
DISTI #
UT001619PH6
|
TTI | Standard Circular Connector 19P Size 16 Wall Mount Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$16.0200 / $23.9200 | Buy Now |
|
DISTI #
UT001619PH6
|
PEI Genesis | M SQR FLNG REC Min Qty: 1 | 13 |
|
$27.6000 / $31.8500 | Buy Now |