Part Details for UT52L1664MC-7.5 by Utron Technologies Corp
Overview of UT52L1664MC-7.5 by Utron Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for UT52L1664MC-7.5
UT52L1664MC-7.5 CAD Models
UT52L1664MC-7.5 Part Data Attributes
|
UT52L1664MC-7.5
Utron Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
UT52L1664MC-7.5
Utron Technologies Corp
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UTRON TECHNOLOGY CORP | |
Package Description | TSOP, TSOP54,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |