Part Details for UV5TZ-400-15 by Bivar Inc
Overview of UV5TZ-400-15 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for UV5TZ-400-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R7989
|
Newark | Led, Purple, T-1 3/4 (5Mm), 400Nm, Led Color:Purple, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:15Ma, Forward Voltage:3.4V, Wavelength Typ:400Nm, Luminous Intensity:-, Viewing Angle:15°, Lens Shape:Round Rohs Compliant: Yes |Bivar UV5TZ-400-15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4200 | Buy Now |
DISTI #
492-1813-ND
|
DigiKey | EMITTER UV 400NM 20MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
73 In Stock |
|
$0.8462 / $2.4900 | Buy Now |
DISTI #
749-UV5TZ-400-15
|
Mouser Electronics | Standard LEDs - Through Hole UV Purple 400nm Water Clear RoHS: Compliant | 424 |
|
$0.8460 / $2.0100 | Buy Now |
DISTI #
70537119
|
RS | LED Through Hole 5 mm UV 400nm Water Clear Lens 15 Deg Viewing Angle Flanged | Bivar Inc. UV5TZ-400-15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | TZ Series 5 mm 15° Ultra Violet LED w/ Protective Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.9030 | Buy Now |
DISTI #
UV5TZ-400-15
|
TME | LED, UV, 15°, 10÷20mA, P: 40mW, λd: 397.5÷402.5nm, 2.9÷3.5VDC, THT Min Qty: 1 | 100 |
|
$0.9500 / $2.1200 | Buy Now |
DISTI #
C1S132200021722
|
Chip1Stop | LED Uni-Color Purple 400nm 2-Pin T-1 3/4 Bag RoHS: Compliant | 39 |
|
$0.2350 | Buy Now |
Part Details for UV5TZ-400-15
UV5TZ-400-15 CAD Models
UV5TZ-400-15 Part Data Attributes
|
UV5TZ-400-15
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
UV5TZ-400-15
Bivar Inc
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | PURPLE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | ANTISTATIC POLY BAG | |
Peak Wavelength | 400 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 15 deg |