Part Details for UVK105 CH0R9BW-F by TAIYO YUDEN
Overview of UVK105 CH0R9BW-F by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK105 CH0R9BW-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18338486
|
Arrow Electronics | Cap Ceramic 0.9pF 50V C0H 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 6900 |
|
$0.0062 / $0.0068 | Buy Now |
DISTI #
RVUVK105CH0R9BW-F
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.9 pF, 50 V, � 0.1pF, C0H, 0402 [1005 Metric] - Tape and Reel (Alt: RVUVK105CH0R9BW-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UVK105 CH0R9BW-F
UVK105 CH0R9BW-F CAD Models
UVK105 CH0R9BW-F Part Data Attributes:
|
UVK105 CH0R9BW-F
TAIYO YUDEN
Buy Now
|
Compare Parts:
UVK105 CH0R9BW-F
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |