Part Details for UVR1C330MDD1TA by Nichicon Corporation
Overview of UVR1C330MDD1TA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1C330MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2077
|
Newark | Radials/Tp&ammo |Nichicon UVR1C330MDD1TA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now |
DISTI #
493-17458-1-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7746 In Stock |
|
$0.0542 / $0.2600 | Buy Now |
DISTI #
UVR1C330MDD1TA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1C330MDD1TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1C330MDD1TA
UVR1C330MDD1TA CAD Models
UVR1C330MDD1TA Part Data Attributes
|
UVR1C330MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C330MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01584 mA | |
Length | 11 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 90 mA | |
Series | VR | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1C330MDD1TA
This table gives cross-reference parts and alternative options found for UVR1C330MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C330MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1C330MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C330MDD1TA vs UVP1C330MDD1CM |
UVP1C330MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C330MDD1TA vs UVP1C330MDD1CV |
NNR330M16V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1C330MDD1TA vs NNR330M16V5X11TBF1F |
UVR1C330MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1C330MDD1TA vs UVR1C330MDA |
NRSA330M16V5X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVR1C330MDD1TA vs NRSA330M16V5X11TBST |
SMEBP16VB33RM5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR1C330MDD1TA vs SMEBP16VB33RM5X11LL |
NRSA330M16V5X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVR1C330MDD1TA vs NRSA330M16V5X11TRF1 |
UFG1C330MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C330MDD1TA vs UFG1C330MDJ |
NRSA330M16V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVR1C330MDD1TA vs NRSA330M16V5X11TB |
UKL1C330MDDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C330MDD1TA vs UKL1C330MDDANATD |