Part Details for UVT-5-24 by American Electrical Inc
Overview of UVT-5-24 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVT-5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVT-5-24-ND
|
DigiKey | UNDERVOLTAGE RELEASE MOD 24-30 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71034733
|
RS | Undervoltage Release Module, 24-30 VDC, 200 W Inrush, 5W Steady State, trips 44% | American Electrical Inc. UVT-5-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2300 / $137.7900 | RFQ |