There are no models available for this part yet.
Overview of UVT-O-200 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UVT-O-200 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71034736
|
RS | Undervoltage Release Module, 200-250 VAC/DC, 5.4 mA, trips 20%-70% of control vo | American Electrical Inc. UVT-O-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8000 / $51.0000 | RFQ |
CAD Models for UVT-O-200 by American Electrical Inc
Part Data Attributes for UVT-O-200 by American Electrical Inc
UVT-O-200
American Electrical Inc
|
|
---|---|
Samacsys Manufacturer
|
American Electrical Inc.
|
Want to compare parts?
-
UVT-O-200American Electrical IncVS
-