Part Details for UVT-O-440 by American Electrical Inc
Overview of UVT-O-440 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVT-O-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVT-O-440-ND
|
DigiKey | UNDERVOLTAGE RELEASE MOD 440-500 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71034691
|
RS | Undervoltage Release Module, 440-500 VAC/DC, 3.5 mA, trips 20%-70% of control vo | American Electrical Inc. UVT-O-440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1100 / $62.6300 | RFQ |
Part Details for UVT-O-440
UVT-O-440 CAD Models
UVT-O-440 Part Data Attributes:
|
UVT-O-440
American Electrical Inc
Buy Now
|
Compare Parts:
UVT-O-440
American Electrical Inc
|
Samacsys Manufacturer | American Electrical Inc. |