Part Details for UVZ1V102MHD1CV by Nichicon Corporation
Overview of UVZ1V102MHD1CV by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1V102MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVZ1V102MHD1CV-ND
|
DigiKey | CAPACITOR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1330 In Stock |
|
$0.3602 / $1.0100 | Buy Now |
DISTI #
647-UVZ1V102MHD1CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c Short Lead 3.5mm RoHS: Compliant | 3729 |
|
$0.2250 / $0.8200 | Buy Now |
DISTI #
UVZ1V102MHD1CV
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c Short Lead 3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1330 Package Multiple: 1330 Container: Bulk | Americas - 0 |
|
$0.2190 / $0.2330 | Buy Now |
Part Details for UVZ1V102MHD1CV
UVZ1V102MHD1CV CAD Models
UVZ1V102MHD1CV Part Data Attributes:
|
UVZ1V102MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V102MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 810 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVZ1V102MHD1CV
This table gives cross-reference parts and alternative options found for UVZ1V102MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V102MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1V108M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1V102MHD1CV vs RD1V108M12020MR |
35YXA1000MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V102MHD1CV vs 35YXA1000MCC12.5X20 |
RD1V108M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1V102MHD1CV vs RD1V108M12020JL |
35YXA1000MSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVZ1V102MHD1CV vs 35YXA1000MSG12.5X20 |
NRWS102M35V12.5X20TB15MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V102MHD1CV vs NRWS102M35V12.5X20TB15MMPYF |
35YXA1000MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V102MHD1CV vs 35YXA1000MCE12.5X20 |
35YXA1000MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVZ1V102MHD1CV vs 35YXA1000MRI12.5X20 |
35YXA1000M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ1V102MHD1CV vs 35YXA1000M12.5X20 |
RJA102M1VBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVZ1V102MHD1CV vs RJA102M1VBK-1320S |
MALREKB00FE410F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ1V102MHD1CV vs MALREKB00FE410F00K |