Part Details for UXB02070F1213AC100 by Vishay Intertechnologies
Overview of UXB02070F1213AC100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070F1213AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070F1213AC100
|
Avnet Americas | Resistor, 121 kOhm, ± 0.05%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision - Ammo Pack (Alt: UXB02070F1213AC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0458 | Buy Now |
DISTI #
594-UXB02070F1213AC1
|
Mouser Electronics | Metal Film Resistors - Through Hole UXB 0207-10 0.05% C1 121K | 0 |
|
$0.9780 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$1.0300 | Buy Now |
DISTI #
UXB02070F1213AC100
|
Avnet Abacus | Resistor, 121 kOhm, � 0.05%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision (Alt: UXB02070F1213AC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UXB02070F1213AC100
UXB02070F1213AC100 CAD Models
UXB02070F1213AC100 Part Data Attributes
|
UXB02070F1213AC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070F1213AC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 121000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |