Part Details for UXB02070F1500TCU00 by Vishay Intertechnologies
Overview of UXB02070F1500TCU00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070F1500TCU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070F1500TCU00
|
Avnet Americas | Resistor Ultra Precision Metal Film 150 Ohm 0.01% 1/4W ±10ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: UXB02070F1500TCU00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$8.1405 / $10.3415 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.0400 | Buy Now |
DISTI #
UXB02070F1500TCU00
|
Avnet Americas | Resistor Ultra Precision Metal Film 150 Ohm 0.01% 1/4W ±10ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: UXB02070F1500TCU00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$8.1405 / $10.3415 | Buy Now |
Part Details for UXB02070F1500TCU00
UXB02070F1500TCU00 CAD Models
UXB02070F1500TCU00 Part Data Attributes:
|
UXB02070F1500TCU00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070F1500TCU00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 0.01% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 250 V |