Part Details for UXB02070F1502AC100 by Vishay Intertechnologies
Overview of UXB02070F1502AC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070F1502AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070F1502AC100
|
Avnet Americas | Resistor Ultra Precision Metal Film 15k Ohm 0.05% 1/4W ±10ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: UXB02070F1502AC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7938 / $1.3188 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0300 | Buy Now |
DISTI #
UXB02070F1502AC100
|
Avnet Americas | Resistor Ultra Precision Metal Film 15k Ohm 0.05% 1/4W ±10ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: UXB02070F1502AC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7938 / $1.3188 | Buy Now |
Part Details for UXB02070F1502AC100
UXB02070F1502AC100 CAD Models
UXB02070F1502AC100 Part Data Attributes:
|
UXB02070F1502AC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070F1502AC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for UXB02070F1502AC100
This table gives cross-reference parts and alternative options found for UXB02070F1502AC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXB02070F1502AC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXB02070F1502AR100 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1502AC100 vs UXB02070F1502AR100 |
UXB02070F1502AC100 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 10 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F1502AC100 vs UXB02070F1502AC100 |
UXB02070F1502BCU00 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1502AC100 vs UXB02070F1502BCU00 |
UXB02070F1502BRP00 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1502AC100 vs UXB02070F1502BRP00 |
UXB02070F1502ACU00 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070F1502AC100 vs UXB02070F1502ACU00 |
UXB02070F1502BC100 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070F1502AC100 vs UXB02070F1502BC100 |