Part Details for UXB02070F1580BC100 by Vishay Intertechnologies
Overview of UXB02070F1580BC100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070F1580BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070F1580BC100
|
Avnet Americas | Resistor, 158 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision - Ammo Pack (Alt: UXB02070F1580BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5846 / $0.9707 | Buy Now |
DISTI #
594-UXB02070F1580BC1
|
Mouser Electronics | Metal Film Resistors - Through Hole UXB 0207-10 0.1% C1 158R | 0 |
|
$0.7110 / $0.7430 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.7550 | Buy Now |
DISTI #
UXB02070F1580BC100
|
Avnet Abacus | Resistor, 158 Ohm, � 0.1%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision (Alt: UXB02070F1580BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |