Part Details for UXB02070F2001BR100 by Vishay Intertechnologies
Overview of UXB02070F2001BR100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070F2001BR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R9582
|
Newark | Uxb 0207-10 0.1% R1 2K0 |Vishay UXB02070F2001BR100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8820 / $1.1200 | Buy Now |
DISTI #
UXB02070F2001BR100
|
Avnet Americas | Res Thin Film 2K Ohm 0.1% 1/4W ±10ppm/°C Ceramic AXL Thru-Hole T/R - Tape and Reel (Alt: UXB02070F2001BR100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 / $1.1816 | Buy Now |
DISTI #
594-UXB02070F2001BR1
|
Mouser Electronics | Metal Film Resistors - Through Hole UXB 0207-10 0.1% R1 2K0 RoHS: Compliant | 0 |
|
$0.8760 / $0.9040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.9190 | Buy Now |
Part Details for UXB02070F2001BR100
UXB02070F2001BR100 CAD Models
UXB02070F2001BR100 Part Data Attributes
|
UXB02070F2001BR100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070F2001BR100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for UXB02070F2001BR100
This table gives cross-reference parts and alternative options found for UXB02070F2001BR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXB02070F2001BR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXB02070F2001BR100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F2001BR100 vs UXB02070F2001BR100 |
UXB02070F2001AC100 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F2001BR100 vs UXB02070F2001AC100 |
UXB02070F2001AC100 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F2001BR100 vs UXB02070F2001AC100 |
UXB02070F2001ACU00 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070F2001BR100 vs UXB02070F2001ACU00 |
UXB02070F2001BC100 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070F2001BR100 vs UXB02070F2001BC100 |