There are no models available for this part yet.
Overview of UXB02070F2002AC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UXB02070F2002AC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UXB02070F2002AC100
|
Avnet Americas | Resistor, 20 kOhm, ± 0.05%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision - Ammo Pack (Alt: UXB02070F2002AC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0458 | Buy Now | |
DISTI #
594-UXB02070F2002AC1
|
Mouser Electronics | Metal Film Resistors - Through Hole UXB 0207-10 0.05% C1 20K | 0 |
|
$1.0000 | Order Now | |
Future Electronics | UXB 0207-10 0.05% C1 20K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9600 / $1.0100 | Buy Now | ||
DISTI #
UXB02070F2002AC100
|
Avnet Abacus | Resistor, 20 kOhm, � 0.05%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision (Alt: UXB02070F2002AC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UXB02070F2002AC100 by Vishay Intertechnologies
Part Data Attributes for UXB02070F2002AC100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
250 V
|
Alternate Parts for UXB02070F2002AC100
This table gives cross-reference parts and alternative options found for UXB02070F2002AC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXB02070F2002AC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXB02070F2002AR100 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F2002AC100 vs UXB02070F2002AR100 |
UXB02070F2002BR100 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F2002AC100 vs UXB02070F2002BR100 |
UXB02070F2002BC100 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F2002AC100 vs UXB02070F2002BC100 |
UXB02070F2002AC100 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 10 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F2002AC100 vs UXB02070F2002AC100 |
UXB02070F2002AR100 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 10 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F2002AC100 vs UXB02070F2002AR100 |
UXB02070F2002BR100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 10 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F2002AC100 vs UXB02070F2002BR100 |
UXB02070F2002BCU00 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070F2002AC100 vs UXB02070F2002BCU00 |
UXB02070F2002BRP00 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F2002AC100 vs UXB02070F2002BRP00 |