Part Details for UXB02070F5001BR100 by Vishay Intertechnologies
Overview of UXB02070F5001BR100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070F5001BR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R9614
|
Newark | Uxb 0207-10 0.1% R1 5K0 |Vishay UXB02070F5001BR100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8820 / $1.1200 | Buy Now |
DISTI #
UXB02070F5001BR100
|
Avnet Americas | Resistor Ultra Precision Metal Film 5kOhm 0.1% 1/4W ±10ppm/K Ceramic Axial Through Hole T/R - Tape and Reel (Alt: UXB02070F5001BR100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for UXB02070F5001BR100
UXB02070F5001BR100 CAD Models
UXB02070F5001BR100 Part Data Attributes
|
UXB02070F5001BR100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070F5001BR100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 5000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |