Part Details for UXB02070H5000BC100 by Vishay Intertechnologies
Overview of UXB02070H5000BC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070H5000BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9213
|
Newark | Uxb 0207-02 0.1% C1 500R |Vishay UXB02070H5000BC100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.5500 | Buy Now |
DISTI #
UXB02070H5000BC100
|
Avnet Americas | Res Thin Film 500Ohm 0.1% 1/4W ±2ppm/K Conformal Axial Box (Alt: UXB02070H5000BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UXB02070H5000BC100
UXB02070H5000BC100 CAD Models
UXB02070H5000BC100 Part Data Attributes
|
UXB02070H5000BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070H5000BC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 500ohm, 250V, 0.1% +/-Tol, 2ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 250V; ULTRA PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |