Part Details for UXE04140F5009BC100 by Vishay Intertechnologies
Overview of UXE04140F5009BC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXE04140F5009BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R9800
|
Newark | Uxe 0414-10 0.1% C1 50R |Vishay UXE04140F5009BC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
UXE04140F5009BC100
|
Avnet Americas | Res Thin Film 50Ohm 0.1% 1/2W ±10ppm/K Conformal Axial Box (Alt: UXE04140F5009BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |