Part Details for UXT30DP by Brady Worldwide Inc
Overview of UXT30DP by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXT30DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M6469
|
Newark | (Uxt) Uxt30Dp, Roll, 30"x150 Hvy, D-Prf/Roll Of 150 Feet |Brady UXT30DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.9900 | Buy Now |
DISTI #
2267-UXT30DP-ND
|
DigiKey | (UXT) UXT30DP, ROLL, 30"X150' HV Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.9900 | Buy Now |
DISTI #
71092709
|
RS | Xtra Tough Absorbent Roll, roll of 150 ft, 30 in W x 150 ft L, 37 gal | Brady UXT30DP RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Reel | 0 |
|
$214.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$157.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$206.4800 / $214.9900 | Buy Now |
DISTI #
10026247
|
TestEquity LLC | Xtra Tough Universal Heavy Weight Absorbent Roll, 37 gal Absorbency, Gray, 30" x 150 Ft Roll | 0 |
|
$214.9900 | Buy Now |