Part Details for V-106-2C4 BY OMI by OMRON Corporation
Overview of V-106-2C4 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-106-2C4 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1062C4BYOMI
|
Avnet Americas | Switch Snap Action SPST N.C. Hinge Roller Lever 10A 250V 0.98N Quick Connect Screw Mount - Bulk (Alt: V1062C4BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0495 / $3.2294 | Buy Now |