Part Details for V-USB-24-G11-2BB1 by Carling Technologies
Overview of V-USB-24-G11-2BB1 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-USB-24-G11-2BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V-USB-24-G11-2BB1-ND
|
DigiKey | BATT CHARGER USB CHARGING HUB 5V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7200 | Buy Now |
DISTI #
691-VUSB24G112BB1
|
Mouser Electronics | Battery Chargers 3.15A 12-24V Dual USB Port Black IP64 RoHS: Compliant | 4 |
|
$62.9000 / $74.8400 | Buy Now |
|
Onlinecomponents.com | Dual Port Battery Chargers |
3 In Stock |
|
$40.5600 / $81.0200 | Buy Now |
DISTI #
52503556
|
Verical | Dual Port BatteryChargers Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 2 |
|
$100.7711 / $101.6562 | Buy Now |
DISTI #
V-USB-24-G11-2BB1
|
TTI | Battery Chargers 3.15A 12-24V Dual USB Port Black IP64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$61.0500 / $74.0900 | Buy Now |
|
Master Electronics | Dual Port Battery Chargers |
3 In Stock |
|
$40.5600 / $81.0200 | Buy Now |