Part Details for V10 COMPACT 385 by OBO BETTERMANN GmbH & Co KG
Overview of V10 COMPACT 385 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10 COMPACT 385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-5093384
|
TME | Surge arrestor, Type 2+3, Poles: 3+NPE, 10kA, 385VAC, -40÷80°C Min Qty: 1 | 0 |
|
$111.7700 / $128.9600 | RFQ |