-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7272
|
Newark | Metal Oxide Varistor, 200V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:La Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Capacitance, Cd:800Pf Rohs Compliant: Yes |Littelfuse V150LA10AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1187 |
|
$0.2800 / $0.6520 | Buy Now |
DISTI #
93K1216
|
Newark | Varistor, Mov, La Series, 200 V, 4.5 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 395 V Rohs Compliant: Yes |Littelfuse V150LA10AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.6520 | Buy Now |
DISTI #
F3017-ND
|
DigiKey | VARISTOR 240V 4.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5425 In Stock |
|
$0.2228 / $0.6400 | Buy Now |
DISTI #
576-V150LA10AP
|
Mouser Electronics | Varistors 150V 800pF RoHS: Compliant | 5613 |
|
$0.2430 / $0.6300 | Buy Now |
DISTI #
70184700
|
RS | Varistor, Circuit Protection, 150VAC, 395V, 4500A, Metal Oxide, 800pF, Radial, 85degC | Littelfuse V150LA10AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4270 / $0.6100 | RFQ |
|
Future Electronics | LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 130Box |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.2100 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Var MOV 150VAC/200VDC 4500A 268V Radial Bulk RoHS: Compliant | 0 |
|
$0.2806 / $0.4155 | Buy Now |
|
Bristol Electronics | 1069 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 200 V, 45 J, THROUGH HOLE MOUNT | 171 |
|
$0.2520 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V150LA10AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LA10AP
Littelfuse Inc
Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for V150LA10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6921ZOV151RA09 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V150LA10AP vs D6921ZOV151RA09 |
V150LS10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V150LA10AP vs V150LS10A |
V150LS10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10AP vs V150LS10A |
V150LT10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V150LA10AP vs V150LT10A |
V150LA10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10AP vs V150LA10AX2855 |
V150LA10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V150LA10AP vs V150LA10A |
V150LT10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10AP vs V150LT10A |