Part Details for V150LA10APX2855 by Littelfuse Inc
Overview of V150LA10APX2855 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LA10APX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0260
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V150LA10APX2855 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
V150LA10APX2855-ND
|
DigiKey | VARISTOR 240V 4.5KA DISC 14MM Min Qty: 2100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2733 | Buy Now |
DISTI #
576-V150LA10APX2855
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.2670 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.2430 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 4.5KA 150VAC 200VDC THT | 0 |
|
$0.3489 / $0.4012 | RFQ |
Part Details for V150LA10APX2855
V150LA10APX2855 CAD Models
V150LA10APX2855 Part Data Attributes
|
V150LA10APX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LA10APX2855
Littelfuse Inc
Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LA10APX2855
This table gives cross-reference parts and alternative options found for V150LA10APX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA10APX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6921ZOV151RA09 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V150LA10APX2855 vs D6921ZOV151RA09 |
V150LS10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V150LA10APX2855 vs V150LS10A |
V150LS10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10APX2855 vs V150LS10A |
V150LT10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V150LA10APX2855 vs V150LT10A |
V150LA10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10APX2855 vs V150LA10AX2855 |
V150LA10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V150LA10APX2855 vs V150LA10A |
V150LT10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10APX2855 vs V150LT10A |