-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7275
|
Newark | Metal Oxide Varistor, 200V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:La Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:1600Pf Rohs Compliant: Yes |Littelfuse V150LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1091 |
|
$0.3850 / $0.9070 | Buy Now |
DISTI #
93K1218
|
Newark | Varistor, Mov, La Series, 200 V, 6.5 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 395 V Rohs Compliant: Yes |Littelfuse V150LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.9070 | Buy Now |
DISTI #
F3032-ND
|
DigiKey | VARISTOR 240V 6.5KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5465 In Stock |
|
$0.3592 / $0.8900 | Buy Now |
DISTI #
576-V150LA20AP
|
Mouser Electronics | Varistors 150V 1600pF RoHS: Compliant | 9750 |
|
$0.3820 / $0.8600 | Buy Now |
DISTI #
70184280
|
RS | LA Series Metal Oxide Varistor 1.6nF 100A, Clamping 395V, Varistor 268V | Littelfuse V150LA20AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2191 |
|
$0.6100 / $0.8700 | Buy Now |
|
Future Electronics | LA Series Ø20 mm 200 V 150 V RMS 395 Vcl 1600 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11864Bag |
|
$0.3450 / $0.4150 | Buy Now |
|
Future Electronics | LA Series Ø20 mm 200 V 150 V RMS 395 Vcl 1600 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4281Bag |
|
$0.3450 / $0.4150 | Buy Now |
|
Onlinecomponents.com | Var MOV 150VAC/200VDC 6500A 268V Radial Bulk RoHS: Compliant | 0 |
|
$0.4428 / $0.6558 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 200 V, 80 J, THROUGH HOLE MOUNT | 340 |
|
$0.5926 / $1.4815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V150LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LA20AP
Littelfuse Inc
Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for V150LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6521ZOV151RA20 | RESISTOR, VOLTAGE DEPENDENT, 200V, 170J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V150LA20AP vs D6521ZOV151RA20 |
V150LT20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20AP vs V150LT20A |