Part Details for V150LA20CX360 by Littelfuse Inc
Overview of V150LA20CX360 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V150LA20CX360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 243V, 215J, THROUGH HOLE MOUNT | 298 |
|
$0.5880 / $1.2600 | Buy Now |
Part Details for V150LA20CX360
V150LA20CX360 CAD Models
V150LA20CX360 Part Data Attributes:
|
V150LA20CX360
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LA20CX360
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 243V, 215J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 215 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 243 V |
Alternate Parts for V150LA20CX360
This table gives cross-reference parts and alternative options found for V150LA20CX360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA20CX360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV14H241K2 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | V150LA20CX360 vs ROV14H241K2 |
Q69X3038 | Varistor, 125V, 7.6J, Through Hole Mount, | TDK Corporation | V150LA20CX360 vs Q69X3038 |
VF14P10241JER | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | V150LA20CX360 vs VF14P10241JER |
VF14P10241JEQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | V150LA20CX360 vs VF14P10241JEQ |
232259551516 | RESISTOR, VOLTAGE DEPENDENT, 200V, 59J, THROUGH HOLE MOUNT | YAGEO Corporation | V150LA20CX360 vs 232259551516 |
V150LS10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V150LA20CX360 vs V150LS10A |
ENC241D-07A | RESISTOR, VOLTAGE DEPENDENT, 200V, 10J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V150LA20CX360 vs ENC241D-07A |
V150LS2 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT | Intersil Corporation | V150LA20CX360 vs V150LS2 |
V150LT20AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20CX360 vs V150LT20AX2855 |
VZ07D151KBS | Varistor, 127V, 9.7J, Chassis Mount, RADIAL LEADED | World Products Inc | V150LA20CX360 vs VZ07D151KBS |