Part Details for V172BB60 by Littelfuse Inc
Overview of V172BB60 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V172BB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6229
|
Newark | Metal Oxide Varistor (Mov), Voltage Rating Vac:1.7Kv, Voltage Rating Vdc:2.15Kv, Product Range:Bb Series, Clamping Voltage Vc Max:4.3Kv, Varistor Case Style:Disc 60Mm, Peak Surge Current @ 8/20Μs:70Ka, Operating Temperature Min:-55°Crohs Compliant: Yes |Littelfuse V172BB60 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.9000 / $159.6500 | Buy Now |
DISTI #
F5370-ND
|
DigiKey | VARISTOR 2.765KV 70KA DISC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4 In Stock |
|
$150.0225 / $156.6400 | Buy Now |
DISTI #
576-V172BB60
|
Mouser Electronics | Varistors 2700V 70kA 1500pF 60mm Disc RoHS: Compliant | 15 |
|
$156.0300 / $156.6400 | Buy Now |
DISTI #
70348623
|
RS | BB Series Metal Oxide Varistor 1.5nF, Clamping 4300V, Varistor 3030V | Littelfuse V172BB60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$204.6300 | Buy Now |
|
Future Electronics | 2.765 kV 70 kA 1 Circuit Chassis Mount Encased Disc Varistor RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$147.0900 / $154.4400 | Buy Now |
|
Future Electronics | 2.765 kV 70 kA 1 Circuit Chassis Mount Encased Disc Varistor RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$147.0900 / $151.6300 | Buy Now |
DISTI #
V172BB60
|
TTI | Varistors 2700V 70kA 1500pF 60mm Disc RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$123.1800 / $133.3300 | Buy Now |
|
Ozdisan Elektronik | VARISTOR BLOCK 2765V 70KA 1700VAC 2150VDC CHASSIS | 0 |
|
$204.7995 / $215.0395 | RFQ |
Part Details for V172BB60
V172BB60 CAD Models
V172BB60 Part Data Attributes
|
V172BB60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V172BB60
Littelfuse Inc
Varistor, 2150V, 6000J, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 1700 V | |
Energy Absorbing Capacity-Max | 6000 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 95 mm | |
Package Length | 100 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 44.5 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST | |
Working Voltage | 2150 V |
Alternate Parts for V172BB60
This table gives cross-reference parts and alternative options found for V172BB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V172BB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V172BB60 | METAL-OXIDE VARISTOR (MOV),1.7KV V(RMS),70KA I(TM),MODULE-S | Intersil Corporation | V172BB60 vs V172BB60 |