Part Details for V175LA10AP by Littelfuse Inc
Overview of V175LA10AP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LA10AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3018-ND
|
DigiKey | VARISTOR 270V 4.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
336 In Stock |
|
$0.2228 / $0.6400 | Buy Now |
DISTI #
576-V175LA10AP
|
Mouser Electronics | Varistors 175V 700pF 14mm RoHS: Compliant | 1924 |
|
$0.2460 / $0.5700 | Buy Now |
DISTI #
70184748
|
RS | Varistor, Circuit Protection, 175VAC, 455V, 4500A, Metal Oxide, 700pF, Radial, 85degC | Littelfuse V175LA10AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4766 |
|
$0.4010 / $0.5730 | Buy Now |
|
Future Electronics | LA Series 225 VDC 175 V RMS 455 V Clamp 4500 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 681Bag |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | LA Series 225 VDC 175 V RMS 455 V Clamp 4500 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Bag | 0Bag |
|
$0.2200 / $0.2650 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
V175LA10AP
|
TTI | Varistors 175V 700pF 14mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$0.2630 / $0.3300 | Buy Now |
DISTI #
V175LA10AP
|
TME | Varistor: metal-oxide, THT, 175VAC, 225VDC, 270V, 4.5kA, 55J Min Qty: 2100 | 0 |
|
$0.1920 | RFQ |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 225V, 55J, Through Hole Mount RoHS: Compliant | Europe - 525 |
|
RFQ |
Part Details for V175LA10AP
V175LA10AP CAD Models
V175LA10AP Part Data Attributes
|
V175LA10AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA10AP
Littelfuse Inc
Varistor, 225V, 55J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 225 V |
Alternate Parts for V175LA10AP
This table gives cross-reference parts and alternative options found for V175LA10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LS10A | RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LA10AP vs V175LS10A |
Q69X3142 | RESISTOR, VOLTAGE DEPENDENT, 225V, 46J, THROUGH HOLE MOUNT | TDK Epcos | V175LA10AP vs Q69X3142 |
ENC271D-14A | RESISTOR, VOLTAGE DEPENDENT, 225V, 50J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V175LA10AP vs ENC271D-14A |
Q69X3142 | Varistor, 225V, 46J, Through Hole Mount, | TDK Corporation | V175LA10AP vs Q69X3142 |
232259551716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 67J, THROUGH HOLE MOUNT | YAGEO Corporation | V175LA10AP vs 232259551716 |
MOV14181CXA | Varistor, 230V, 55J, Through Hole Mount, | Cooper Industries | V175LA10AP vs MOV14181CXA |
MOV14181CXA | RESISTOR, VOLTAGE DEPENDENT, 230 V, 55 J, THROUGH HOLE MOUNT | Eaton Bussmann | V175LA10AP vs MOV14181CXA |
B72214-S171-K101 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V175LA10AP vs B72214-S171-K101 |
SIOV-S14K175 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V175LA10AP vs SIOV-S14K175 |
V175LA10A | METAL-OXIDE VARISTOR (MOV),175V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V175LA10AP vs V175LA10A |