Filter Your Search
1 - 7 of 7 results
|
V175LA10APX2855
Littelfuse Inc
|
$0.3405 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 175 V | 55 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V175LA10AP
Littelfuse Inc
|
$0.4037 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 175 V | 55 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | Radial, | compliant | EAR99 | 8533.40.40.00 | Radial | LITTELFUSE | ||||||
|
V175LA10APX1347
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 175 V | 55 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V175LA10APW
Littelfuse Inc
|
Check for Price | Active | METAL OXIDE | VARISTOR | 175 V | 55 J | THROUGH HOLE MOUNT | 85 °C | NO | 225 V | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 20 mm | 17 mm | 5.6 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||
|
V175LA10APWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V175LA10APX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 175 V | 55 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V175LA10APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |