Part Details for V175LT10CP by Littelfuse Inc
Overview of V175LT10CP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LT10CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V175LT10CPCT-ND
|
DigiKey | VARISTOR 270V 6.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3777 / $1.0100 | Buy Now |
DISTI #
576-V175LT10CP
|
Mouser Electronics | Varistors 175V RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
|
Future Electronics | C-III Varistor Series 175V tape and Reel Crimped Leads 14mm MOV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 28000Reel |
|
$0.3700 / $0.4100 | Buy Now |
|
Future Electronics | C-III Varistor Series 175V tape and Reel Crimped Leads 14mm MOV RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$0.7050 / $0.9900 | Buy Now |
|
Future Electronics | C-III Varistor Series 175V tape and Reel Crimped Leads 14mm MOV RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
V175LT10CP
|
TME | Varistor: metal-oxide, THT, 175VAC, 270V, 6.5kA, 110J, -55÷85°C Min Qty: 3500 | 0 |
|
$0.3170 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 23500 |
|
$1.3200 / $1.4100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 270V 6.5KA 175VAC THT | 0 |
|
$0.5026 / $0.5780 | RFQ |
Part Details for V175LT10CP
V175LT10CP CAD Models
V175LT10CP Part Data Attributes
|
V175LT10CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LT10CP
Littelfuse Inc
Varistor, 303V, 110J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V175LT10CP
This table gives cross-reference parts and alternative options found for V175LT10CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LT10CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LS10C | Varistor, 60J, Through Hole Mount, | Harris Semiconductor | V175LT10CP vs V175LS10C |
V175LA10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LT10CP vs V175LA10C |
V175LU10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LT10CP vs V175LU10C |
V175LA10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 60J, THROUGH HOLE MOUNT | Intersil Corporation | V175LT10CP vs V175LA10C |
V175LC10C | Varistor, 303V, 60J, Through Hole Mount, | Harris Semiconductor | V175LT10CP vs V175LC10C |