Part Details for V175LT2P by Littelfuse Inc
Overview of V175LT2P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LT2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V175LT2P-ND
|
DigiKey | VARISTOR 270V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1318 | Buy Now |
DISTI #
576-V175LT2P
|
Mouser Electronics | Varistors 175V 130pF RoHS: Compliant | 890 |
|
$0.1390 / $0.3400 | Buy Now |
|
Future Electronics | Var MOV 175VAC/225VDC 1200A 297V Thru-Hole Radial T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1290 / $0.1440 | Buy Now |
|
Future Electronics | Var MOV 175VAC/225VDC 1200A 297V Thru-Hole Radial T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1290 / $0.1440 | Buy Now |
DISTI #
V175LT2P
|
TTI | Varistors 175V 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1360 | Buy Now |
DISTI #
V175LT2P
|
TME | Varistor: metal-oxide, THT, 175VAC, 225VDC, 270V, 1.2kA, 15J Min Qty: 10000 | 0 |
|
$0.0830 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 270V 1.2KA 175VAC 225VDC THT | 0 |
|
$0.1317 / $0.1515 | RFQ |
Part Details for V175LT2P
V175LT2P CAD Models
V175LT2P Part Data Attributes
|
V175LT2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LT2P
Littelfuse Inc
Varistor, 225V, 15J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 225 V |
Alternate Parts for V175LT2P
This table gives cross-reference parts and alternative options found for V175LT2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LT2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 225V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LT2P vs V175LA2X1347 |