Filter Your Search
1 - 7 of 7 results
|
V175LT2PX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 15 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V175LT2PWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LT | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V175LT2P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 15 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | |||
|
V175LT2PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 15 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | , | |||
|
V175LT2PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 175 V | 15 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 225 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |||
|
V175LT2PWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LT | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V175LT2PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LT | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |