-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7358
|
Newark | Metal Oxide Varistor, 225V 455V Rad, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Ultramov Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Voltage Ac:175V Rohs Compliant: Yes |Littelfuse V20E175P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
F5375-ND
|
DigiKey | VARISTOR 270V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3592 / $0.8900 | Buy Now |
DISTI #
576-V20E175P
|
Mouser Electronics | Varistors 175V 20mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.3820 / $0.7500 | Order Now |
DISTI #
70547477
|
RS | Varistor, Circuit Protection, 175Vrms, 455V, 10000A, Metal Oxide, 1400pF, Radial | Littelfuse V20E175P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
|
Future Electronics | Var MOV 175VAC/225VDC 10000A 297V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3450 | Buy Now |
|
Quest Components | 64 |
|
$0.5075 / $1.0150 | Buy Now | |
DISTI #
V20E175P
|
TTI | Varistors 175V 20mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3570 / $0.3820 | Buy Now |
DISTI #
V20E175P
|
TME | Varistor: metal-oxide, THT, 175VAC, 225VDC, 270V, 10kA, 135J Min Qty: 1500 | 0 |
|
$0.3080 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 270V 10KA 175VAC 225VDC THT | 0 |
|
$0.4868 / $0.5598 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V20E175P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E175P
Littelfuse Inc
Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 135 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 225 V |
This table gives cross-reference parts and alternative options found for V20E175P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E175P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E175 | Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V20E175P vs V20E175 |