Part Details for V23050A1110A542 by TE Connectivity
Overview of V23050A1110A542 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23050A1110A542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2915
|
Newark | V23050-A1110-A542 Rohs Compliant: Yes |Schrack Te Connectivity V23050A1110A542 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$22.3700 / $27.3000 | Buy Now |
DISTI #
71707679
|
RS | TE, IND Devices, Machine Guarding & Safety, V23050-A1110-A542 | TE Connectivity V23050A1110A542 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7200 / $26.7800 | RFQ |
|
Onlinecomponents.com | Safety Relay - 6PST - 8A - 110V. RoHS: Compliant |
114 In Stock |
|
$20.4700 / $27.0600 | Buy Now |
DISTI #
2667800
|
element14 Asia-Pacific | V23050-A1110-A542 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$21.6565 / $27.8209 | Buy Now |
DISTI #
2667800
|
Farnell | V23050-A1110-A542 01J2915 RoHS: Compliant Min Qty: 1 Lead time: 104 Weeks, 0 Days Container: Each | 3 |
|
$25.9452 / $32.6294 | Buy Now |
|
Master Electronics | Safety Relay - 6PST - 8A - 110V. RoHS: Compliant |
114 In Stock |
|
$20.4700 / $27.0600 | Buy Now |
Part Details for V23050A1110A542
V23050A1110A542 CAD Models
V23050A1110A542 Part Data Attributes
|
V23050A1110A542
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23050A1110A542
TE Connectivity
Special Relay, SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.51 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10080 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 6050 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Manufacturer Series | V23050A1110A542 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 14 | |
Packing Method | TUBE | |
Physical Dimension | 55mm x 16.51mm x 16.5mm | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM A,B | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Length | 0.0033 inch | |
Termination Type | SOLDER | |
Weight | 30 g |