Part Details for V23529B1121B225 by TE Connectivity
Overview of V23529B1121B225 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23529B1121B225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H6179
|
Newark | V23529B1121B225=D Sub Federlei Rohs Compliant: Yes |Amp Te Connectivity V23529B1121B225 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
2266-V23529B1121B225-ND
|
DigiKey | D Type Connector, 25 Contact(s), Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$4.9600 / $5.1400 | Buy Now |
|
Onlinecomponents.com | Standard Board Mount Connectors RoHS: Compliant |
196 Partner Stock |
|
$3.9000 / $6.6400 | Buy Now |
DISTI #
65679516
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Box Min Qty: 13 Package Multiple: 1 | Americas - 196 |
|
$4.6500 / $4.8200 | Buy Now |
DISTI #
000000000002455036
|
Sager | TE Connectivity Min Qty: 50 | 0 |
|
$5.6200 | Buy Now |
|
Master Electronics | Standard Board Mount Connectors RoHS: Compliant |
196 Partner Stock |
|
$3.9000 / $6.6400 | Buy Now |