Part Details for V23529B1121C215 by TE Connectivity
Overview of V23529B1121C215 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23529B1121C215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H6181
|
Newark | V23529B1121C215=D Sub Stiftlei Rohs Compliant: Yes |Amp Te Connectivity V23529B1121C215 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Box RoHS: Compliant |
10 In Stock 1600 On Order |
|
$4.9000 / $8.2900 | Buy Now |
DISTI #
2-1393480-2
|
TTI | D-Sub Standard Connectors V23529B1121C225=SUB D STIFTLEI Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$4.2200 / $4.9500 | Buy Now |
DISTI #
000000000002455039
|
Sager | TE Connectivity V23529B1121C215 Min Qty: 1600 | 0 |
|
$4.6800 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Box RoHS: Compliant |
10 In Stock 1600 On Order |
|
$4.9000 / $8.2900 | Buy Now |