Part Details for V23529B1224B225 by TE Connectivity
Overview of V23529B1224B225 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23529B1224B225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H6202
|
Newark | D Sub Connector, Right Angle, Db, Receptacle, 25, Solder Rohs Compliant: Yes |Amp Te Connectivity V23529B1224B225 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2400 / $51.5000 | Buy Now |
|
Onlinecomponents.com | Standard Board Mount Connectors RoHS: Compliant | 0 |
|
$47.6400 / $139.8200 | Buy Now |
DISTI #
000000000002455084
|
Sager | TE Connectivity Min Qty: 50 | 0 |
|
$62.6400 | Buy Now |
|
Master Electronics | Standard Board Mount Connectors RoHS: Compliant | 0 |
|
$47.6400 / $139.8200 | Buy Now |
Part Details for V23529B1224B225
V23529B1224B225 CAD Models
V23529B1224B225 Part Data Attributes:
|
V23529B1224B225
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23529B1224B225
TE Connectivity
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V23529B1224B225
This table gives cross-reference parts and alternative options found for V23529B1224B225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23529B1224B225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23529B1123B225 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4/40 Unc, Receptacle | TE Connectivity | V23529B1224B225 vs V23529B1123B225 |
V23529B1122B225 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | TE Connectivity | V23529B1224B225 vs V23529B1122B225 |
V23529B1225B225 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | TE Connectivity | V23529B1224B225 vs V23529B1225B225 |