-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 22V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2485
|
Newark | Varistor, Mov, Za Series, 22 V, 1 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 53 V Rohs Compliant: Yes |Littelfuse V27ZA4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1193 |
|
$0.2800 / $0.6520 | Buy Now |
DISTI #
F3773-ND
|
DigiKey | VARISTOR 27V 1KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1920 In Stock |
|
$0.2121 / $0.5800 | Buy Now |
DISTI #
576-V27ZA4P
|
Mouser Electronics | Varistors 17 VAC 5J 53V-CL 1KA-PK RoHS: Compliant | 989 |
|
$0.2460 / $0.5300 | Buy Now |
DISTI #
V79:2366_22807209
|
Arrow Electronics | Var MOV 17VAC/22VDC 1000A 29.7V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 20 |
|
$0.1518 | Buy Now |
DISTI #
70184738
|
RS | Varistor, Circuit Protection, 17VAC/22VDC, 53V, 10A, Metal Oxide, 7000pF, Radial RoHS | Littelfuse V27ZA4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$0.4510 / $0.5300 | Buy Now |
|
Future Electronics | ZA Series 22 VDC 17 V RMS 53 V Clamp 1000 A 7000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8767Box |
|
$0.2250 / $0.2750 | Buy Now |
|
Future Electronics | ZA Series 22 VDC 17 V RMS 53 V Clamp 1000 A 7000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1950Box |
|
$0.2250 / $0.2750 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 22 V, 5 J, THROUGH HOLE MOUNT | 26 |
|
$0.5600 / $0.7000 | Buy Now |
DISTI #
V27ZA4P
|
TTI | Varistors 17 VAC 5J 53V-CL 1KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2650 | Buy Now |
DISTI #
V27ZA4P
|
TME | Varistor: metal-oxide, THT, 17VAC, 22VDC, 27V, 1kA, 5J, -55÷85°C Min Qty: 2100 | 0 |
|
$0.2040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V27ZA4P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V27ZA4P
Littelfuse Inc
Varistor, 22V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
This table gives cross-reference parts and alternative options found for V27ZA4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V27ZA4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V27ZC4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT | Intersil Corporation | V27ZA4P vs V27ZC4 |
V27ZS4 | Varistor, 22V, 5J, Through Hole Mount, | Harris Semiconductor | V27ZA4P vs V27ZS4 |
V27ZT4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V27ZA4P vs V27ZT4 |
V27ZA4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V27ZA4P vs V27ZA4 |
D6921ZOV170RA05 | RESISTOR, VOLTAGE DEPENDENT, 22V, 7.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V27ZA4P vs D6921ZOV170RA05 |
V27ZS4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V27ZA4P vs V27ZS4 |
V27ZS4 | METAL-OXIDE VARISTOR (MOV),17V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | V27ZA4P vs V27ZS4 |