-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8235
|
Newark | Metal Oxide Varistor, 3.5V 13V 0805, Voltage Rating Vac:2.5V, Voltage Rating Vdc:3.5V, Product Range:Mla Series, Clamping Voltage Vc Max:13V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:60A, Capacitance:1200Pfrohs Compliant: Yes |Littelfuse V3.5MLA0805NH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$0.2030 / $0.5200 | Buy Now |
DISTI #
F3812CT-ND
|
DigiKey | VARISTOR 5.35V 120A 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7210 In Stock |
|
$0.1470 / $0.5100 | Buy Now |
DISTI #
576-V3.5MLA0805NH
|
Mouser Electronics | Varistors 3.5V 120A 2530pF RoHS: Compliant | 73032 |
|
$0.1670 / $0.4800 | Buy Now |
|
Future Electronics | MLA Automotive Series 0805 3.5 VDC 2.5 Vrms 13 V Clamp 120 A 1500 pF Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1470 / $0.1600 | Buy Now |
|
Future Electronics | MLA Automotive Series 0805 3.5 VDC 2.5 Vrms 13 V Clamp 120 A 1500 pF Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1470 / $0.1610 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Quest Components | VARISTOR | 192 |
|
$1.4600 / $2.9200 | Buy Now |
DISTI #
V3.5MLA0805NH
|
TTI | Varistors 3.5V 120A 2530pF pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 397500 In Stock |
|
$0.1590 / $0.1650 | Buy Now |
DISTI #
V3.5MLA0805NH
|
TME | Varistor: multilayer, SMD, 0805, 2.5VAC, 3.5VDC, 60A, 7V Min Qty: 2500 | 0 |
|
$0.1760 | RFQ |
DISTI #
1816929
|
Farnell | VARISTOR, 0805, 3.5V RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1916 / $0.2329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V3.5MLA0805NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA0805NH
Littelfuse Inc
Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 2.5 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
This table gives cross-reference parts and alternative options found for V3.5MLA0805NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA0805NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3.5MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V3.5MLA0805NH vs V3.5MLA0805WH |
V3.5MLA0805WT | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V3.5MLA0805NH vs V3.5MLA0805WT |
V3.5MLA0805LNH | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V3.5MLA0805NH vs V3.5MLA0805LNH |
VC080503C100R | Varistor, 3.3V, 0.3J, Surface Mount | Kyocera AVX Components | V3.5MLA0805NH vs VC080503C100R |
V3.5MLA0805LT23 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | V3.5MLA0805NH vs V3.5MLA0805LT23 |
V3.5MLA0805H | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V3.5MLA0805NH vs V3.5MLA0805H |
V3.5MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V3.5MLA0805NH vs V3.5MLA0805LWA |
V3.5MLA0805LT23 | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | V3.5MLA0805NH vs V3.5MLA0805LT23 |
VC080503C100T | Varistor, 3.3V, 0.3J, Surface Mount | Kyocera AVX Components | V3.5MLA0805NH vs VC080503C100T |
V3.5MLA0805LWH | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V3.5MLA0805NH vs V3.5MLA0805LWH |