V385LA7P
Littelfuse Inc
Description: Varistor, 505V, 27J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V385LA7P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V385LA7P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K7537
Newark Metal Oxide Varistor, 505V, 1.025Kv, Radial, Voltage Rating Vac:385V, Voltage Rating Vdc:505V, Product Range:La Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka, Voltage Ac:385Vrohs Compliant: Yes |Littelfuse V385LA7P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2200
$0.2200 Buy Now
DISTI # F5402-ND
DigiKey VARISTOR 620V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk 8084
In Stock
  • 1 $0.5800
  • 10 $0.4940
  • 25 $0.4616
  • 100 $0.3692
  • 250 $0.3428
  • 500 $0.2901
  • 1,500 $0.2242
  • 3,000 $0.2044
  • 6,000 $0.1912
$0.1912 / $0.5800 Buy Now
DISTI # 576-V385LA7P
Mouser Electronics Varistors 385V 60pF RoHS: Compliant 4694
  • 1 $0.5800
  • 10 $0.4550
  • 100 $0.3370
  • 500 $0.2670
  • 1,000 $0.2130
  • 1,500 $0.1940
  • 4,500 $0.1910
  • 10,500 $0.1900
  • 24,000 $0.1890
$0.1890 / $0.5800 Buy Now
Future Electronics LA Series 505 VDC 385 V RMS 1025 V Clamp 1200 A 60 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Box 1500
Box
  • 1,500 $0.1930
  • 4,500 $0.1870
  • 7,500 $0.1850
  • 30,000 $0.1780
  • 45,000 $0.1740
$0.1740 / $0.1930 Buy Now
Future Electronics LA Series 505 VDC 385 V RMS 1025 V Clamp 1200 A 60 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Box 0
Box
  • 1,500 $0.1930
  • 4,500 $0.1870
  • 7,500 $0.1850
  • 30,000 $0.1780
  • 45,000 $0.1740
$0.1740 / $0.1930 Buy Now
DISTI # V385LA7P
TTI Varistors 385V 60pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 100 Container: Bulk Americas - 0
  • 4,500 $0.1840
  • 30,000 $0.1800
  • 45,000 $0.1770
$0.1770 / $0.1840 Buy Now
DISTI # V385LA7P
TME Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 1.2kA, 27J Min Qty: 4500 0
  • 4,500 $0.1140
$0.1140 RFQ
DISTI # C1S425200142545
Chip1Stop Var MOV 385VAC/505VDC 1200A 682V Radial Bulk RoHS: Compliant pbFree: Yes 4350
  • 10 $0.4460
  • 25 $0.4373
  • 100 $0.3329
  • 250 $0.3225
  • 500 $0.2190
$0.2190 / $0.4460 Buy Now
Ozdisan Elektronik VARISTOR DISC 7MM 620V 1.2KA 385VAC 505VDC THT 0
  • 1 $0.2082
  • 1,500 $0.1810
$0.1810 / $0.2082 RFQ

CAD Models for V385LA7P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V385LA7P by Littelfuse Inc

V385LA7P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
385 V
Energy Absorbing Capacity-Max
27 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
9 mm
Package Length
13 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Reference Standard
CECC; CUL; IEC; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
505 V
Want to compare parts?
  1. V385LA7P
    Littelfuse Inc
    Varistor, 505V, 27J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V385LA7P

This table gives cross-reference parts and alternative options found for V385LA7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V385LA7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72207-S381-K101 RESISTOR, VOLTAGE DEPENDENT, 505V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos V385LA7P vs B72207-S381-K101
SIOV-S07K385 Varistor, 505V, 28J, Through Hole Mount, RADIAL LEADED TDK Corporation V385LA7P vs SIOV-S07K385
V385LA7 Varistor, 505V, 27J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V385LA7P vs V385LA7
B72207S0381K101 RESISTOR, VOLTAGE DEPENDENT, 505V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos V385LA7P vs B72207S0381K101
SIOV-S07K385 RESISTOR, VOLTAGE DEPENDENT, 505V, 28J, THROUGH HOLE MOUNT Siemens V385LA7P vs SIOV-S07K385
SIOV-S07K385 RESISTOR, VOLTAGE DEPENDENT, 505V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos V385LA7P vs SIOV-S07K385
B72207S0381K101 Varistor, 505V, 28J, Through Hole Mount, RADIAL LEADED TDK Corporation V385LA7P vs B72207S0381K101
Part Number Description Manufacturer Compare
D19856-000 RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity V385LA7P vs D19856-000
D73ZOV200RA01 RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company V385LA7P vs D73ZOV200RA01
SIOV-S07K20 Varistor, 26V, 1.3J, Through Hole Mount, RADIAL LEADED TDK Corporation V385LA7P vs SIOV-S07K20
ROV05H621K-2 RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity V385LA7P vs ROV05H621K-2
D64207-000 RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity V385LA7P vs D64207-000
ROV05H621K-S RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity V385LA7P vs ROV05H621K-S
VZ05D621KBSE Varistor, 505V, 27J, Through Hole Mount World Products Inc V385LA7P vs VZ05D621KBSE
V33ZU1 RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V385LA7P vs V33ZU1
ROV05H621K-S-2 RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity V385LA7P vs ROV05H621K-S-2
A66834-000 RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity V385LA7P vs A66834-000

Related Parts for V385LA7P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V385LA7P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V385LA7P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V385LA7P would you like to use for your alert(s)?
  • Please alert me when V385LA7P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V385LA7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V385LA7P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V385LA7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V385LA7P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V385LA7P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: