Part Details for V43644Y04VCTG-10PC by Mosel Vitelic Corporation
Overview of V43644Y04VCTG-10PC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for V43644Y04VCTG-10PC
V43644Y04VCTG-10PC CAD Models
V43644Y04VCTG-10PC Part Data Attributes
|
V43644Y04VCTG-10PC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V43644Y04VCTG-10PC
Mosel Vitelic Corporation
Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.44 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for V43644Y04VCTG-10PC
This table gives cross-reference parts and alternative options found for V43644Y04VCTG-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V43644Y04VCTG-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM13T4644MC-10T | DRAM Module, 1MX64, 8ns, CMOS | IBM | V43644Y04VCTG-10PC vs IBM13T4644MC-10T |
THL64V4075BTG-4 | IC 4M X 64 EDO DRAM MODULE, 40 ns, DMA144, DIMM-144, Dynamic RAM | Toshiba America Electronic Components | V43644Y04VCTG-10PC vs THL64V4075BTG-4 |
CL001T04645MPAT-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-144 | Celestica Inc | V43644Y04VCTG-10PC vs CL001T04645MPAT-70 |
MK31VT464-10YE | Synchronous DRAM Module, 4MX64, 9ns, CMOS, SODIMM-144 | OKI Electric Industry Co Ltd | V43644Y04VCTG-10PC vs MK31VT464-10YE |
VP464641641BTS-10 | Synchronous DRAM Module, 4MX64, 7ns, CMOS, SODIMM-144 | Vanguard International Semiconductor Corporation | V43644Y04VCTG-10PC vs VP464641641BTS-10 |
HYM64V4005GCDL-50 | EDO DRAM Module, 4MX64, 50ns, CMOS, SODIMM-144 | Infineon Technologies AG | V43644Y04VCTG-10PC vs HYM64V4005GCDL-50 |
WED3DG644V10WD1-M | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | V43644Y04VCTG-10PC vs WED3DG644V10WD1-M |
MT4LSDT464LHG-662B5 | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, SODIMM-144 | Micron Technology Inc | V43644Y04VCTG-10PC vs MT4LSDT464LHG-662B5 |
MT4LDT464HG-5XS | EDO DRAM Module, 4MX64, 50ns, CMOS, SODIMM-144 | Micron Technology Inc | V43644Y04VCTG-10PC vs MT4LDT464HG-5XS |
WED3DG644V75D1 | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | V43644Y04VCTG-10PC vs WED3DG644V75D1 |