Part Details for V5.5MLN41206WA by Littelfuse Inc
Overview of V5.5MLN41206WA by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for V5.5MLN41206WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R7919
|
Newark | Multi-Layer Multi Line Varistor Smf/ Bulk |Littelfuse V5.5MLN41206WA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5120 | Buy Now |
DISTI #
V5.5MLN41206WA-ND
|
DigiKey | VARISTOR 8.95V 30A 1206 Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4607 | Buy Now |
DISTI #
576-V5.5MLN41206WA
|
Mouser Electronics | ESD Suppressors / TVS Diodes MULTI-LAYER MULTI LINE VARISTOR SMF RoHS: Compliant | 0 |
|
$0.4290 / $0.4490 | Order Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 8.95V 30A 4VAC 5.5VDC SMT | 0 |
|
$0.6730 / $0.7740 | RFQ |
Part Details for V5.5MLN41206WA
V5.5MLN41206WA CAD Models
V5.5MLN41206WA Part Data Attributes:
|
V5.5MLN41206WA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLN41206WA
Littelfuse Inc
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC 61000-4-2 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | LLCC | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for V5.5MLN41206WA
This table gives cross-reference parts and alternative options found for V5.5MLN41206WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLN41206WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLVN0805-050JT | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.1 J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | V5.5MLN41206WA vs WPMLVN0805-050JT |
V5.5MLA0603NHAUTO | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V5.5MLN41206WA vs V5.5MLA0603NHAUTO |
WPMLVN0805-050JL | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.1 J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | V5.5MLN41206WA vs WPMLVN0805-050JL |
VRS0603MR55R201N | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603 | YAGEO Corporation | V5.5MLN41206WA vs VRS0603MR55R201N |
WPMLVN0805-050J-L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | V5.5MLN41206WA vs WPMLVN0805-050J-L |
VM-4A3216-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | V5.5MLN41206WA vs VM-4A3216-5R5JJL |
VA-A2012-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206WA vs VA-A2012-5R5JJT |
WPMLVN1206-050J-T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | V5.5MLN41206WA vs WPMLVN1206-050J-T |
VA-A1608-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206WA vs VA-A1608-5R5JJT |
TV5R5P0805 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | Maida Development Company | V5.5MLN41206WA vs TV5R5P0805 |