Part Details for V50-1+NPE+FS-320 by OBO BETTERMANN GmbH & Co KG
Overview of V50-1+NPE+FS-320 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V50-1+NPE+FS-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-5093560
|
TME | Surge arrester, Type 1+2, Poles: 1+NPE, 30kA, 320VAC, -40÷80°C Min Qty: 1 | 0 |
|
$143.4400 / $165.5100 | RFQ |