Part Details for V53124A by CML Innovative Technologies
Overview of V53124A by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V53124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8676
|
Newark | Led, Yellow, 6Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:585Nm, Luminous Intensity:6Mcd, Viewing Angle:100°, Lens Shape:Rectangular, Msl:- Rohs Compliant: Yes |Cml Innovative Technologies V53124A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |