V53C256P80L
Description: Fast Page DRAM, 256KX1, 80ns, PDIP16, DIP-16

Overview of V53C256P80L by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for V53C256P80L by Mosel Vitelic Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP 108
  • 1 $13.5000
  • 31 $5.8500
  • 86 $5.4000
$5.4000 / $13.5000 Buy Now

CAD Models for V53C256P80L by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V53C256P80L by Mosel Vitelic Corporation

V53C256P80L
Mosel Vitelic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH; LG-MAX
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.812 mm
Memory Density
262144 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
5.842 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
VICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.535 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. V53C256P80L
    Mosel Vitelic Corporation
    Fast Page DRAM, 256KX1, 80ns, PDIP16, DIP-16
    VS

Related Parts for V53C256P80L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V53C256P80L by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V53C256P80L by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V53C256P80L would you like to use for your alert(s)?
  • Please alert me when V53C256P80L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V53C256P80L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V53C256P80L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V53C256P80L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V53C256P80L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V53C256P80L by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: