Part Details for V56ZA2 by Intersil Corporation
Overview of V56ZA2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V56ZA2
V56ZA2 CAD Models
V56ZA2 Part Data Attributes
|
V56ZA2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V56ZA2
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.3 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for V56ZA2
This table gives cross-reference parts and alternative options found for V56ZA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC560D-07B | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.2J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V56ZA2 vs ENC560D-07B |
Q69X3452 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.5J, THROUGH HOLE MOUNT | TDK Epcos | V56ZA2 vs Q69X3452 |
TNR9G560K | RESISTOR, VOLTAGE DEPENDENT, 44V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | V56ZA2 vs TNR9G560K |
VE09M00350K | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZA2 vs VE09M00350K |
V56ZU2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT | Intersil Corporation | V56ZA2 vs V56ZU2 |
V56ZA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZA2 vs V56ZA2X1347 |
V56ZT2 | METAL-OXIDE VARISTOR (MOV),35V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V56ZA2 vs V56ZT2 |
D73ZOV350RA02 | RESISTOR, VOLTAGE DEPENDENT, 45V, 3.4J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V56ZA2 vs D73ZOV350RA02 |
B72207-S350-K101 | Varistor, 45V, 2.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V56ZA2 vs B72207-S350-K101 |
V56ZT2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V56ZA2 vs V56ZT2 |