Part Details for V59C1512164QCF3 by ProMOS Technologies Inc
Overview of V59C1512164QCF3 by ProMOS Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V59C1512164QCF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH PERFORMANCE 512 MBIT 4 BANKS X 8 MBIT X 16 DDR2 SDRAM DDR2 DRAM, 32MX16, CMOS, PBGA84 RoHS: Not Compliant | Europe - 131 |
|
RFQ |
Part Details for V59C1512164QCF3
V59C1512164QCF3 CAD Models
V59C1512164QCF3 Part Data Attributes:
|
V59C1512164QCF3
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V59C1512164QCF3
ProMOS Technologies Inc
32MX16 DDR DRAM, 0.45ns, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | ROHS COMPLIANT, MO-207, FBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10.5 mm |
Alternate Parts for V59C1512164QCF3
This table gives cross-reference parts and alternative options found for V59C1512164QCF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1512164QCF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1512164QBLF3I | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164QBLF3I |
HY5PS121621CFLP-S5 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | V59C1512164QCF3 vs HY5PS121621CFLP-S5 |
V59C1512164QCLF3 | 32MX16 DDR DRAM, 0.45ns, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164QCLF3 |
K4T51163QB-GCE60 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, FBGA-84 | Samsung Semiconductor | V59C1512164QCF3 vs K4T51163QB-GCE60 |
V59C1512164QCF3I | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164QCF3I |
V59C1512164QCLF3I | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164QCLF3I |
V59C1512164QAF3 | 32MX16 DDR DRAM, 0.45ns, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164QAF3 |
V59C1512164QAF3I | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164QAF3I |
V59C1512164QBLF3 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164QBLF3 |
V59C1512164F3 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QCF3 vs V59C1512164F3 |