Part Details for V614ME09 by Z-Communications Inc
Overview of V614ME09 by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V614ME09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$50.0000 | Buy Now |
Part Details for V614ME09
V614ME09 CAD Models
V614ME09 Part Data Attributes
|
V614ME09
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V614ME09
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 80 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2250 MHz | |
Operating Frequency-Min | 1650 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -98 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.3mm | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |