Filter Your Search
1 - 2 of 2 results
|
V614ME09
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 80 MHz/V | 2.25 GHz | 1.65 GHz | 5 dBm | -98 dBc/Hz | 2 dB | 75 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | |||
|
V614ME09-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 85 MHz/V | 2.25 GHz | 1.65 GHz | 5.5 dBm | -98 dBc/Hz | 27 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant |