Part Details for V62/08628-02XE by Texas Instruments
Overview of V62/08628-02XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/08628-02XE | Texas Instruments | Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125 | |
V62/08628-01XE | Texas Instruments | Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125 | |
V62/03638-02XE | Texas Instruments | Enhanced Product Differential Comparator With Strobes 8-SOIC -55 to 125 |
Price & Stock for V62/08628-02XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/08628-02XE
|
Mouser Electronics | Analog to Digital Converters - ADC Quad Channel 14 Bit RoHS: Compliant | 0 |
|
$194.2700 | Order Now |
Part Details for V62/08628-02XE
V62/08628-02XE CAD Models
V62/08628-02XE Part Data Attributes
|
V62/08628-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/08628-02XE
Texas Instruments
Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for V62/08628-02XE
This table gives cross-reference parts and alternative options found for V62/08628-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/08628-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS6444IRGCRG4 | Quad 14-bit 105MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 | Texas Instruments | V62/08628-02XE vs ADS6444IRGCRG4 |
ADS6444IRGCR | Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | V62/08628-02XE vs ADS6444IRGCR |
ADS6444IRGCT | Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | V62/08628-02XE vs ADS6444IRGCT |
ADS6444IRGCTG4 | Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | V62/08628-02XE vs ADS6444IRGCTG4 |